There are no models available for this part yet.
Overview of MBK150A by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBK150A by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71132910
|
RS | BREAKER 150A 2P 120/240V 22K EQ8693 MAIN | Siemens MBK150A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$143.0500 / $178.8100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$832.2400 / $881.4100 | Buy Now | ||
Bristol Electronics | 15 |
|
RFQ | ||||
Quest Components | 12 |
|
$985.7280 / $1,150.0160 | Buy Now |