There are no models available for this part yet.
Overview of MBK220F by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBK220F by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBK220F-DC
|
TME | Bridge rectifier: single-phase, 200V, If: 2A, Ifsm: 30A, MBF, SMT Min Qty: 5 | 0 |
|
$0.0960 / $0.1610 | RFQ |