-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, Amorphous Metal Alloy-Core, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1693
|
Newark | Inductor, mcoil High Current,1.5Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MBKK1608T1R5M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1130 | Buy Now |
DISTI #
587-4149-1-ND
|
DigiKey | FIXED IND 1.5UH 1A 200 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70454 In Stock |
|
$0.0555 / $0.1900 | Buy Now |
DISTI #
MBKK1608T1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1 A, Unshielded, 650 mA, 1.6mm x 0.8mm x 1mm - Tape and Reel (Alt: MBKK1608T1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0805 | Buy Now |
DISTI #
963-MBKK1608T1R5M
|
Mouser Electronics | Power Inductors - SMD 963-SBHB1608KKT1R5M RPLCMT PN 603 1.5uH 200mOhms 20%Tol .65A RoHS: Compliant | 106899 |
|
$0.0550 / $0.1900 | Buy Now |
|
Future Electronics | FIXED IND 1.5UH 1A 200 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0585 / $0.0629 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 1.5uH 20% 1MHz Metal 1A 0.2Ohm DCR 0603 T/R RoHS: Compliant |
6000 In Stock |
|
$0.0623 / $0.0727 | Buy Now |
DISTI #
MBKK1608T1R5M
|
TTI | Power Inductors - SMD 963-SBHB1608KKT1R5M RPLCMT PN 603 1.5uH 200mOhms 20%Tol .65A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0630 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1.5UH 1A 200 MOHM SMD | 3000-Authorized Distributor |
|
RFQ | |
DISTI #
LQMBKK1608T1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 1 A, Unshielded, 650 mA, 1.6mm x 0.8mm x 1mm (Alt: LQMBKK1608T1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100505867
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 3920 |
|
$0.0178 / $0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBKK1608T1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBKK1608T1R5M
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, Amorphous Metal Alloy-Core, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |