There are no models available for this part yet.
Overview of MBKK2012T1R5M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBKK2012T1R5M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1701
|
Newark | Inductor, mcoil High Current,1.5Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MBKK2012T1R5M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0810 | Buy Now | |
DISTI #
08AK6340
|
Newark | General Purpose Inductor, 1.5Uh, 20%, 1 Element, Metal-Core, Smd, 0805 |Taiyo Yuden MBKK2012T1R5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.4100 | Buy Now | |
DISTI #
587-4157-1-ND
|
DigiKey | FIXED IND 1.5UH 1.1A 173MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
181 In Stock |
|
$0.0555 / $0.3200 | Buy Now | |
DISTI #
963-MBKK2012T1R5M
|
Mouser Electronics | Power Inductors - SMD 963-LSBHB2012KKT1R5M RPLCMT PN 0805 1.5uH 173mOhmsur RoHS: Compliant | 0 |
|
$0.0550 / $0.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0650 / $0.0768 | Buy Now | ||
DISTI #
C1S758100505946
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes | 1176 |
|
$0.0842 | Buy Now |
CAD Models for MBKK2012T1R5M by TAIYO YUDEN
Part Data Attributes for MBKK2012T1R5M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
METAL CORE
|
DC Resistance
|
0.173 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.1 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|