Part Details for MBKK2012TR68N by TAIYO YUDEN
Overview of MBKK2012TR68N by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBKK2012TR68N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1699
|
Newark | Inductor, mcoil High Current,0.68Uh30% ,t&r Rohs Compliant: Yes |Taiyo Yuden MBKK2012TR68N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.0810 | Buy Now |
DISTI #
08AK6339
|
Newark | General Purpose Inductor, 0.68Uh, 30%, 1 Element, Metal-Core, Smd, 0805 |Taiyo Yuden MBKK2012TR68N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2860 | Buy Now |
DISTI #
587-4163-1-ND
|
DigiKey | FIXED IND 680NH 1.5A 90 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
702 In Stock |
|
$0.0555 / $0.2000 | Buy Now |
DISTI #
963-MBKK2012TR68N
|
Mouser Electronics | Power Inductors - SMD 963-LSBHB2012KKTR68N RPLCMT PN 0805 .68uH 90mOhmsur RoHS: Compliant | 0 |
|
$0.0550 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0592 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.0663 / $0.0783 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3000 Partner Stock |
|
$0.0663 / $0.0783 | Buy Now |
Part Details for MBKK2012TR68N
MBKK2012TR68N CAD Models
MBKK2012TR68N Part Data Attributes
|
MBKK2012TR68N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBKK2012TR68N
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 30%, Amorphous Metal Alloy-Core, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
Alternate Parts for MBKK2012TR68N
This table gives cross-reference parts and alternative options found for MBKK2012TR68N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBKK2012TR68N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSBHB2012KKTR68N | General Purpose Inductor, 0.68uH, 30%, 1 Element, Metal Core-Core, SMD, 0805, CHIP | TAIYO YUDEN | MBKK2012TR68N vs LSBHB2012KKTR68N |