Part Details for MBL82C43CZ by FUJITSU Limited
Overview of MBL82C43CZ by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBL82C43CZ
MBL82C43CZ CAD Models
MBL82C43CZ Part Data Attributes:
|
MBL82C43CZ
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBL82C43CZ
FUJITSU Limited
Parallel IO Port, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
External Data Bus Width | ||
JESD-609 Code | e0 | |
Number of I/O Lines | 20 | |
Number of Ports | 5 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |