Part Details for MBM600GS6CW by Hitachi Ltd
Overview of MBM600GS6CW by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MBM600GS6CW
MBM600GS6CW CAD Models
MBM600GS6CW Part Data Attributes
|
MBM600GS6CW
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MBM600GS6CW
Hitachi Ltd
Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max (Abs) | 1700 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
VCEsat-Max | 2.5 V |