Part Details for MBMK2520HR68N by TAIYO YUDEN
Overview of MBMK2520HR68N by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBMK2520HR68N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2458
|
Newark | Inductor, Wirewound, 0.68Uh, 2.15A, Inductance:680Nh, Dc Resistance Max:0.058Ohm, Self Resonant Frequency:-, Dc Current Rating:2.15A, Inductor Case/Package:1008 [2520 Metric], Product Range:Mcoil Mb-H Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MBMK2520HR68N Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0270 | Buy Now |
DISTI #
40AH3376
|
Newark | Inductor,mcoil High Current,0.68Uh30% ,t&r |Taiyo Yuden MBMK2520HR68N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
587-4719-1-ND
|
DigiKey | FIXED IND 680NH 2.15A 58MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0665 / $0.2100 | Buy Now |
DISTI #
MBMK2520HR68N
|
Avnet Americas | INDUCTOR,SMD HIGH CURRENT,METAL/FERRITE (High Spec type),1008,0.68uH,+30% - Tape and Reel (Alt: MBMK2520HR68N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0965 | Buy Now |
DISTI #
16AC2458
|
Avnet Americas | INDUCTOR,SMD HIGH CURRENT,METAL/FERRITE (High Spec type),1008,0.68uH,+30% - Tape and Reel (Alt: 16AC2458) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 3 Days Container: Reel | 3000 Partner Stock |
|
$0.0800 / $0.0850 | Buy Now |
DISTI #
963-MBMK2520HR68N
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSBHB2520MKTR68N 1008 0.68uH 58mOhms 30%T 2.15A HiSpec RoHS: Compliant | 0 |
|
$0.0660 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0768 / $0.0920 | Buy Now |
DISTI #
MBMK2520HR68N
|
Avnet Americas | INDUCTOR,SMD HIGH CURRENT,METAL/FERRITE (High Spec type),1008,0.68uH,+30% - Tape and Reel (Alt: MBMK2520HR68N) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0965 | Buy Now |
DISTI #
16AC2458
|
Avnet Americas | INDUCTOR,SMD HIGH CURRENT,METAL/FERRITE (High Spec type),1008,0.68uH,+30% - Tape and Reel (Alt: 16AC2458) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 3 Days Container: Reel | 3000 Partner Stock |
|
$0.0800 / $0.0850 | Buy Now |
Part Details for MBMK2520HR68N
MBMK2520HR68N CAD Models
MBMK2520HR68N Part Data Attributes
|
MBMK2520HR68N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBMK2520HR68N
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
Alternate Parts for MBMK2520HR68N
This table gives cross-reference parts and alternative options found for MBMK2520HR68N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBMK2520HR68N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLBHB2520MKTR68NG | General Purpose Inductor, 0.68uH, 30%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | MBMK2520HR68N vs LLBHB2520MKTR68NG |
LSBHB2520MKTR68NG | General Purpose Inductor, 0.68uH, 30%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | MBMK2520HR68N vs LSBHB2520MKTR68NG |