There are no models available for this part yet.
Overview of MBMM-SU-15-03-1-B-L10-RH by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') |
Price & Stock for MBMM-SU-15-03-1-B-L10-RH by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-MBMM-SU-15-03-1-B-L10-RH-ND
|
DigiKey | MBMM-SU-15-03-1-B-L10-RH Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.9376 | Buy Now | |
DISTI #
AAC7689-00
|
Avnet Americas | - Bulk (Alt: AAC7689-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$324.0813 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$368.2900 / $936.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$368.2900 / $936.7700 | Buy Now |