Part Details for MBMM-U-15-04-1-Y-HE by TE Connectivity
Overview of MBMM-U-15-04-1-Y-HE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') |
Price & Stock for MBMM-U-15-04-1-Y-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-MBMM-U-15-04-1-Y-HE-ND
|
DigiKey | MBMM-U-15-04-1-Y-HE Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.6536 | Buy Now |
DISTI #
AAC7694-00
|
Avnet Americas | - Bulk (Alt: AAC7694-00) Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$295.1026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.3600 / $853.0100 | Buy Now |
DISTI #
RYCMBMM-U-15-04-1-Y-HE
|
Interstate Connecting Components | MBMM-U-15-04-1-Y-HE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$335.3600 / $853.0100 | Buy Now |