Part Details for MBMMD-UHSMS0-11-20-1-C-H by TE Connectivity
Overview of MBMMD-UHSMS0-11-20-1-C-H by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MBMMD-UHSMS0-11-20-1-C-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7839
|
Newark | Micro Mini Split Backshell, 180Deg, Dh, Product Range:Mb Series, D Sub Shell Size:Dh, Cable Exit Angle:180°, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Te Connectivity MBMMD-UHSMS0-11-20-1-C-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$117.0200 | Buy Now |
DISTI #
844-MBMMD-UHSMS0-11-20-1-C-H-ND
|
DigiKey | RECTANGULAR MIL SPEC BACKSHELLS Min Qty: 1 Lead time: 37 Weeks Container: Box |
25 In Stock |
|
$295.9000 / $303.6100 | Buy Now |
DISTI #
42AJ7839
|
Avnet Americas | MBMMD-UHSMS0-11-20-1-C-H - Bulk (Alt: 42AJ7839) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$126.4500 / $131.9300 | Buy Now |
DISTI #
BAG0013-00
|
Avnet Americas | MBMMD-UHSMS0-11-20-1-C-H (Alt: BAG0013-00) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 1 Days | 0 |
|
$263.2326 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$955.1300 / $2,536.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$955.1300 / $2,536.3100 | Buy Now |
Part Details for MBMMD-UHSMS0-11-20-1-C-H
MBMMD-UHSMS0-11-20-1-C-H CAD Models
MBMMD-UHSMS0-11-20-1-C-H Part Data Attributes
|
MBMMD-UHSMS0-11-20-1-C-H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MBMMD-UHSMS0-11-20-1-C-H
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Connector Support Type | CONNECTOR ACCESSORY |