There are no models available for this part yet.
Overview of MBN15LS1W03-CA by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for MBN15LS1W03-CA by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
360-MBN15LS1W03-CA-ND
|
DigiKey | BUSHING MOUNT MINIATURE PUSHBUTT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$4.5531 / $7.8100 | Buy Now | |
DISTI #
633-MBN15LS1W03-CA
|
Mouser Electronics | Pushbutton Switches BUSHING MOUNT MINIATURE PUSHBUTTON RoHS: Compliant | 9 |
|
$4.5700 / $7.4100 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.1100 | Buy Now | ||
DISTI #
MBN15LS1W03-CA
|
TTI | Pushbutton Switches BUSHING MOUNT MINIATURE PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.5700 / $7.3300 | Buy Now |