Part Details for MBN15SS1W01-BA by NKK Switches
Overview of MBN15SS1W01-BA by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBN15SS1W01-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-MBN15SS1W01-BA-ND
|
DigiKey | BUSHING MOUNT MINIATURE PUSHBUTT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
51 In Stock |
|
$4.8706 / $8.1800 | Buy Now |
DISTI #
633-MBN15SS1W01-BA
|
Mouser Electronics | Pushbutton Switches BUSHING MOUNT MINIATURE PUSHBUTTON RoHS: Compliant | 0 |
|
$7.6300 / $8.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.5900 | Buy Now |
DISTI #
MBN15SS1W01-BA
|
TTI | Pushbutton Switches BUSHING MOUNT MINIATURE PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$7.6300 / $8.0200 | Buy Now |