Part Details for MBN400C20 by Hitachi Ltd
Overview of MBN400C20 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for MBN400C20
MBN400C20 CAD Models
MBN400C20 Part Data Attributes
|
MBN400C20
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
MBN400C20
Hitachi Ltd
Insulated Gate Bipolar Transistor, 400A I(C), 2000V V(BR)CES, N-Channel
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 2000 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3000 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 4000 ns | |
Turn-on Time-Nom (ton) | 1700 ns | |
VCEsat-Max | 5.2 V |