Datasheets
MBN900D45A by: Hitachi Ltd

Insulated Gate Bipolar Transistor, 900A I(C), 4500V V(BR)CES

Part Details for MBN900D45A by Hitachi Ltd

Overview of MBN900D45A by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MBN900D45A

MBN900D45A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBN900D45A Part Data Attributes

MBN900D45A Hitachi Ltd
Buy Now Datasheet
Compare Parts:
MBN900D45A Hitachi Ltd Insulated Gate Bipolar Transistor, 900A I(C), 4500V V(BR)CES
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITACHI LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 900 A
Collector-Emitter Voltage-Max 4500 V
Gate-Emitter Voltage-Max 20 V
Number of Elements 1
Operating Temperature-Max 125 °C

MBN900D45A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBN900D45A by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBN900D45A by Hitachi Ltd

Select Manufacturer
Which Manufacturer of MBN900D45A would you like to use for your alert(s)?
  • Please alert me when MBN900D45A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBN900D45A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBN900D45A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBN900D45A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBN900D45A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBN900D45A by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: