MBR1045CTHC0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB,

Overview of MBR1045CTHC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for MBR1045CTHC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR1045CTHC0G by Taiwan Semiconductor

MBR1045CTHC0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
120 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MBR1045CTHC0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR1045CTHC0G

This table gives cross-reference parts and alternative options found for MBR1045CTHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1045CTHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRL1045CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR1045CTHC0G vs MBRL1045CT-BP-HF
MBR1045CTC00TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Fagor Electrónica MBR1045CTHC0G vs MBR1045CTC00TUC
MBR1045CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1045CTHC0G vs MBR1045CTD0G
MBR1045CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1045CTHC0G vs MBR1045CT-YC0G
MBR1045CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1045CTHC0G vs MBR1045CTD0
MBRL1045CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR1045CTHC0G vs MBRL1045CT-BP
Part Number Description Manufacturer Compare
MBR1045CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1045CTHC0G vs MBR1045CTD0
MBR1045CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1045CTHC0G vs MBR1045CTD0G
MBR1045CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR1045CTHC0G vs MBR1045CT-YC0G
MBRL1045CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR1045CTHC0G vs MBRL1045CT-BP-HF
MBRL1045CT-BP Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR1045CTHC0G vs MBRL1045CT-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1045CTHC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1045CTHC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of MBR1045CTHC0G would you like to use for your alert(s)?
  • Please alert me when MBR1045CTHC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1045CTHC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1045CTHC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1045CTHC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1045CTHC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1045CTHC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: