Part Details for MBR2090CT-Y by Taiwan Semiconductor
Overview of MBR2090CT-Y by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBR2090CT-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR2090CT-Y-ND
|
DigiKey | 20A, 90V, PLANAR SCHOTTKY Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3833 | Buy Now |
DISTI #
MBR2090CT-Y
|
Avnet Americas | 20A, 90V, Schottky Rectifier - Rail/Tube (Alt: MBR2090CT-Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.2872 | Buy Now |
DISTI #
821-MBR2090CT-Y
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 90V, Planar Schottky RoHS: Compliant | 0 |
|
$0.3080 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.3900 | Buy Now |
Part Details for MBR2090CT-Y
MBR2090CT-Y CAD Models
MBR2090CT-Y Part Data Attributes
|
MBR2090CT-Y
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR2090CT-Y
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |