-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, H-Series, 100 V, 30 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0799
|
Newark | Schottky Rectifier, Common Cathode, 30A To-220, Repetitive Peak Reverse Voltage:100V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:930Mv Rohs Compliant: Yes |Onsemi MBR30H100CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1330 | Buy Now |
DISTI #
61K0799
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 61K0799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$0.8930 / $1.3000 | Buy Now |
DISTI #
MBR30H100CTG
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR30H100CTG) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7093 / $0.8185 | Buy Now |
DISTI #
MBR30H100CTG
|
Avnet Americas | Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR30H100CTG) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8108 / $0.8682 | Buy Now |
DISTI #
70300369
|
RS | Diode Schottky 100V 30A SWITCHMODE TO220 | ON Semiconductor MBR30H100CTG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V, TO-220AB RoHS: Not Compliant Status: Active Min Qty: 1 | 57 |
|
$0.7537 / $0.8867 | Buy Now |
DISTI #
MBR30H100CTG
|
IBS Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.4775 | Buy Now |
|
NexGen Digital | 13 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR30H100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR30H100CTG
onsemi
Schottky Barrier Rectifier, H-Series, 100 V, 30 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR30H100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30H100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR30H100CT | onsemi | Check for Price | Schottky Barrier Rectifier, H-Series, 100 V, 30 A, TO-220 3 LEAD STANDARD, 50-TUBE | MBR30H100CTG vs MBR30H100CT |