Part Details for MBRA140T3G by EIC Semiconductor Inc
Results Overview of MBRA140T3G by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRA140T3G Information
MBRA140T3G by EIC Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MBRA140T3G
MBRA140T3G CAD Models
MBRA140T3G Part Data Attributes
|
MBRA140T3G
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRA140T3G
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRA140T3G
This table gives cross-reference parts and alternative options found for MBRA140T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRA140T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS14 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), | MBRA140T3G vs SS14 |
RB162L-40TE25 | ROHM Semiconductor | Check for Price | Rectifier Diode, | MBRA140T3G vs RB162L-40TE25 |
FMKA140 | onsemi | Check for Price | 1.0 Schottky Power Rectifier, DO-214AC (SMA), 5000-TAPE REEL | MBRA140T3G vs FMKA140 |
FM5819-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MBRA140T3G vs FM5819-H |
SR104 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), | MBRA140T3G vs SR104 |
CMSH1-40PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | MBRA140T3G vs CMSH1-40PBFREE |
SB140F056 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | MBRA140T3G vs SB140F056 |
CMSH1-40MTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | MBRA140T3G vs CMSH1-40MTIN/LEAD |
FM140-MH | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | MBRA140T3G vs FM140-MH |
SH14 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | MBRA140T3G vs SH14 |