-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 40 A, 250 V, D2PAK 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRB40250TG by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4477
|
Newark | Schottky Rectifier, Single, To-263, Repetitive Peak Reverse Voltage:250V, Average Forward Current:40A, Diode Configuration:Single, Diode Case Style:To-263 (D2Pak), No. Of Pins:3Pins, Forward Voltage Max:860Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBRB40250TG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 519 |
|
$0.9540 / $1.2200 | Buy Now |
DISTI #
MBRB40250TG
|
Avnet Americas | Diode Schottky 250V 40A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MBRB40250TG) RoHS: Compliant Min Qty: 650 Package Multiple: 50 Container: Tube | 350 |
|
RFQ | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 16 |
|
RFQ | |
DISTI #
MBRB40250TG
|
Avnet Asia | Diode Schottky 250V 40A 3-Pin(2+Tab) D2PAK Rail (Alt: MBRB40250TG) RoHS: Compliant Min Qty: 650 Package Multiple: 50 | 0 |
|
RFQ | |
|
Win Source Electronics | DIODE SCHOTTKY 250V 40A D2PAK | 5400 |
|
$2.7465 / $4.1198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRB40250TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB40250TG
onsemi
Schottky Power Rectifier, Switch-mode, 40 A, 250 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBRB40250TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB40250TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRB40250TT4G | onsemi | Check for Price | Schottky Power Rectifier, Switch-mode, 40 A, 250 V, D2PAK 2 LEAD, 800-REEL | MBRB40250TG vs MBRB40250TT4G |