Part Details for MBRF20H100CT-E3/45 by Vishay Intertechnologies
Overview of MBRF20H100CT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20H100CT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1742
|
Newark | Schottky Rectifier Common Cathode 20A Ito220Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Max:880Mv Rohs Compliant: Yes |Vishay MBRF20H100CT-E3/45 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
MBRF20H100CT-E3/45
|
Avnet Americas | 20A,100V,HIGHBARRIER HT SKY REC - Rail/Tube (Alt: MBRF20H100CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0185 | Buy Now |
DISTI #
625-MBRF20H100CTE3
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 Volt 20A Dual Common-Cathode RoHS: Compliant | 369 |
|
$1.0500 / $2.1700 | Buy Now |
DISTI #
MBRF20H100CT-E3/45
|
TTI | Schottky Diodes & Rectifiers 100 Volt 20A Dual Common-Cathode pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.9100 / $1.0300 | Buy Now |
DISTI #
MBRF20H100CT-E3/45
|
EBV Elektronik | (Alt: MBRF20H100CT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBRF20H100CT-E3/45
MBRF20H100CT-E3/45 CAD Models
MBRF20H100CT-E3/45 Part Data Attributes
|
MBRF20H100CT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRF20H100CT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF20H100CT-E3/45
This table gives cross-reference parts and alternative options found for MBRF20H100CT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF20H100CT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRJ20H100CTG | DIODE RECTIFIER DIODE, Rectifier Diode | onsemi | MBRF20H100CT-E3/45 vs MBRJ20H100CTG |
MBRF20H100CT-E3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF20H100CT-E3/45 vs MBRF20H100CT-E3/45 |
HSBR20100CTF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, TO-220FP, 3 PIN | HSMC Corporation | MBRF20H100CT-E3/45 vs HSBR20100CTF |
MBRF20H100CTHE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MBRF20H100CT-E3/45 vs MBRF20H100CTHE3/45 |
MBRF20H100CTG | Schottky Barrier Rectifier, H-Series, 100 V, 20 A, TO-220 3 LEAD FULLPAK, 50-TUBE | onsemi | MBRF20H100CT-E3/45 vs MBRF20H100CTG |