-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5251
|
Newark | Schottky Rectifier, 2A, 90V, Smb, Repetitive Peak Reverse Voltage:90V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:750Mv, Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRS190T3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2140 / $0.4580 | Buy Now |
DISTI #
29X6028
|
Newark | Rectifier, Schottky, 1A, 90V, Do-214Aa, Repetitive Peak Reverse Voltage:90V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:750Mv, Product Range:- Rohs Compliant: Yes |Onsemi MBRS190T3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
71J5251
|
Avnet Americas | Diode Schottky 90V 2A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 71J5251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.2650 / $0.4580 | Buy Now |
DISTI #
MBRS190T3G
|
Avnet Americas | Diode Schottky 90V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS190T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1271 / $0.1361 | Buy Now |
DISTI #
MBRS190T3G
|
Avnet Americas | Diode Schottky 90V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS190T3G) RoHS: Compliant Min Qty: 67500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1172 / $0.1283 | Buy Now |
|
Bristol Electronics | 1987 |
|
RFQ | ||
DISTI #
MBRS190T3G
|
TME | Diode: Schottky rectifying, SMB, SMD, 90V, 2A, reel,tape Min Qty: 1 | 2432 |
|
$0.1570 / $0.3970 | Buy Now |
DISTI #
MBRS190T3G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1300 | Buy Now |
DISTI #
MBRS190T3G
|
Avnet Asia | Diode Schottky 90V 2A 2-Pin SMB T/R (Alt: MBRS190T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1178 / $0.1317 | Buy Now |
DISTI #
MBRS190T3G
|
Avnet Silica | Diode Schottky 90V 2A 2-Pin SMB T/R (Alt: MBRS190T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS190T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS190T3G
onsemi
1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS190T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS190T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBRS8190NT3G | onsemi | Check for Price | 1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, SMB-2, 2500-REEL, Automotive Qualified | MBRS190T3G vs SBRS8190NT3G |