MBRT20080R
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon,

Overview of MBRT20080R by Daco Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBRT20080R by Daco Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MBRT20080R-DCO
TME Module: diode, double,common anode, 80V, If: 100Ax2, TO240AB, screw Min Qty: 1 0
  • 1 $48.8000
  • 3 $43.1000
  • 10 $38.7000
$38.7000 / $48.8000 RFQ

CAD Models for MBRT20080R by Daco Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRT20080R by Daco Semiconductor Co Ltd

MBRT20080R
Daco Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
Package Description
R-XUFM-X3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JESD-30 Code
R-XUFM-X3
Non-rep Pk Forward Current-Max
1500 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
100 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
1000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MBRT20080R
    Daco Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 80V V(RRM), Silicon,
    VS

Related Parts for MBRT20080R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRT20080R by Daco Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRT20080R by Daco Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MBRT20080R would you like to use for your alert(s)?
  • Please alert me when MBRT20080R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRT20080R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRT20080R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRT20080R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRT20080R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRT20080R by Daco Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: