There are no models available for this part yet.
Overview of MBRT600100 by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBRT600100 by Daco Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBRT600100-DCO
|
TME | Module: diode, double,common cathode, 100V, If: 300Ax2, TO240AB Min Qty: 1 | 0 |
|
$64.7000 / $81.6000 | RFQ |
CAD Models for MBRT600100 by Daco Semiconductor Co Ltd
Part Data Attributes for MBRT600100 by Daco Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DACO SEMICONDUCTOR CO LTD
|
Package Description
|
R-XUFM-X3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.84 V
|
JESD-30 Code
|
R-XUFM-X3
|
Non-rep Pk Forward Current-Max
|
4000 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
300 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for MBRT600100
This table gives cross-reference parts and alternative options found for MBRT600100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT600100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRT600100 | 100V 600A Silicon Schottky Rectifier in Three Tower Package | GeneSic Semiconductor Inc | MBRT600100 vs MBRT600100 |
MBRTA600100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 100V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBRT600100 vs MBRTA600100 |