Part Details for MBS 33-1221-A1AB08-0 by Danfoss A/S
Overview of MBS 33-1221-A1AB08-0 by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for MBS 33-1221-A1AB08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
060G3037
|
TME | Converter: pressure, Pressure setting range: 0÷1.6bar, 9÷32VDC Min Qty: 1 | 0 |
|
$273.5900 / $294.6400 | RFQ |