There are no models available for this part yet.
Overview of MBS 3300-2411-A6AB08-0 by Danfoss A/S
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2411IMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#TRPBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In | |
LTC2411CMS#PBF | Analog Devices | 24-B No Lat DS ADC w/ Diff In |
Price & Stock for MBS 3300-2411-A6AB08-0 by Danfoss A/S
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
060G1473
|
TME | Converter: pressure, Pressure setting range: 0÷25bar, 9÷32VDC Min Qty: 1 | 0 |
|
$289.7000 / $309.6000 | RFQ |