Part Details for MBS-100C-ED00 by Amphenol Corporation
Overview of MBS-100C-ED00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBS-100C-ED00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBS-100C-ED00
|
Avnet Americas | Straight EMI Backshell for use with M83513 100 Position Micro-D Subminiature Connectors Cadmium Plated Aluminum Alloy - Bulk (Alt: MBS-100C-ED00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MBS-100C-ED00
|
Mouser Electronics | D-Sub Backshells SIZE 100 BACK SHELL | 0 |
|
$200.0000 / $217.3900 | Order Now |
DISTI #
MBS-100C-ED00
|
Avnet Americas | Straight EMI Backshell for use with M83513 100 Position Micro-D Subminiature Connectors Cadmium Plated Aluminum Alloy - Bulk (Alt: MBS-100C-ED00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MBS-100C-ED00
MBS-100C-ED00 CAD Models
MBS-100C-ED00 Part Data Attributes:
|
MBS-100C-ED00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MBS-100C-ED00
Amphenol Corporation
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 100 |