Part Details for MBS by Neutrik USA Inc
Overview of MBS by Neutrik USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4156
|
Newark | Contact - Minicon Female Solder - Gold Rohs Compliant: Yes |Neutrik MBS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
568-MBS
|
Mouser Electronics | Standard Circular Contacts FEMALE SOLDER CUP RoHS: Compliant | 679 |
|
$0.8840 / $1.2500 | Buy Now |
DISTI #
70548659
|
RS | Contact, Female solder, Gold, miniCON Series | Neutrik MBS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.0300 | RFQ |
|
Onlinecomponents.com | miniCON Modular System - Female solder contact - gold plated - for cable and chassis connectors Wire size: AWG 24 / 0.22 mm² The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of vario RoHS: Compliant |
1134 In Stock 700 Factory Stock |
|
$0.8320 / $1.0550 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13199 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | miniCON Modular System - Female solder contact - gold plated - for cable and chassis connectors Wire size: AWG 24 / 0.22 mm² The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of vario RoHS: Compliant |
1134 In Stock 700 Factory Stock |
|
$0.8320 / $1.0550 | Buy Now |