Part Details for MBT 5310-00-100-000 by Danfoss A/S
Overview of MBT 5310-00-100-000 by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MBT 5310-00-100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
084Z7078
|
TME | Sensor: temperature, Pt100, cl.B, G1/2 A, Electr.connect: PG11 Min Qty: 1 | 0 |
|
$120.8200 / $130.1100 | RFQ |