Part Details for MBT20S-S.M3P by HellermannTyton
Overview of MBT20S-S.M3P by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT20S-S.M3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6077
|
Newark | Cable Tie, 521Mm, Stainless Steel, 900N, Cable Tie Material:Stainless Steel, Cable Tie Colour:-, Cable Tie Length:521Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:152Mm, Minimum Loop Tensile Strength:900N, Cable Tie Type:Ball Rohs Compliant: Yes |Hellermanntyton MBT20S-S.M3P Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$86.5300 / $99.6900 | Buy Now |
DISTI #
2900735
|
element14 Asia-Pacific | CABLE TIE, 521MM, STAINLESS STEEL, 900N RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$188.5814 / $200.4240 | Buy Now |
DISTI #
2900735
|
Farnell | CABLE TIE, 521MM, STAINLESS STEEL, 900N RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 0 |
|
$109.9007 / $121.9080 | Buy Now |
Part Details for MBT20S-S.M3P
MBT20S-S.M3P CAD Models
MBT20S-S.M3P Part Data Attributes:
|
MBT20S-S.M3P
HellermannTyton
Buy Now
|
Compare Parts:
MBT20S-S.M3P
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |