-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9245
|
Newark | Bipolar Transistor, Npn, Dual, 40V, Sot3, Transistor Polarity:N Channel, Collector Emitter Voltage V(Br)Ceo:40V, Power Dissipation Pd:150Mw, Dc Collector Current:600Ma, Dc Current Gain Hfe:35Hfe, Transistor Case Style:Sc-70, No. Of Rohs Compliant: Yes |Onsemi MBT2222ADW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7880 |
|
$0.0490 / $0.2230 | Buy Now |
DISTI #
29X6035
|
Newark | Transistor, Npn, 40V, 0.6A, Sot-363-6, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:600Ma, Continuous Collector Current Pnp:- Rohs Compliant: Yes |Onsemi MBT2222ADW1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0430 | Buy Now |
DISTI #
MBT2222ADW1T1GOSCT-ND
|
DigiKey | TRANS 2NPN 40V 0.6A SC88/SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
46889 In Stock |
|
$0.0222 / $0.2200 | Buy Now |
DISTI #
MBT2222ADW1T1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 6-Pin SC-88 T/R - Tape and Reel (Alt: MBT2222ADW1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 / $0.0246 | Buy Now |
DISTI #
863-MBT2222ADW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT 600mA 75V Dual NPN RoHS: Compliant | 62921 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
70547278
|
RS | ON Semi MBT2222ADW1T1G Dual NPN Bipolar Transistor, 0.6 A, 40 V, 6-Pin SOT-363 | ON Semiconductor MBT2222ADW1T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0460 | RFQ |
|
Future Electronics | MBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0212 / $0.0241 | Buy Now |
|
Future Electronics | MBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0212 / $0.0241 | Buy Now |
|
Bristol Electronics | 273 |
|
RFQ | ||
|
Bristol Electronics | 2762 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBT2222ADW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT2222ADW1T1G
onsemi
NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |