Part Details for MBT3904DW1T1 by Freescale Semiconductor
Overview of MBT3904DW1T1 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBT3904DW1T1
MBT3904DW1T1 CAD Models
MBT3904DW1T1 Part Data Attributes
|
MBT3904DW1T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBT3904DW1T1
Freescale Semiconductor
TRANSISTOR,BJT,PAIR,NPN,40V V(BR)CEO,200MA I(C),SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
DC Current Gain-Min (hFE) | 100 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 300 MHz |