Part Details for MBT3904DW1T1 by onsemi
Overview of MBT3904DW1T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MBT3904DW1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2786
|
Newark | Mbt3904Dw1 - Trans 2Npn 40V 0.2A Sc88 |Onsemi MBT3904DW1T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT NPN 40V 0.2A 6-Pin SC-88 T/R |
7300 In Stock |
|
$0.1115 / $2.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 18000 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 2952 |
|
RFQ | ||
|
Bristol Electronics | 2605 |
|
RFQ | ||
|
Bristol Electronics | 7210 |
|
RFQ | ||
|
Bristol Electronics | 45704 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, SOT-363 | 7500 |
|
$0.0377 / $0.1160 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, SOT-363 | 14400 |
|
$0.0130 / $0.1500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Pair, NPN Type, SOT-363 | 36563 |
|
$0.0435 / $0.2900 | Buy Now |
Part Details for MBT3904DW1T1
MBT3904DW1T1 CAD Models
MBT3904DW1T1 Part Data Attributes
|
MBT3904DW1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBT3904DW1T1
onsemi
Dual NPN Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | CASE 419B-02, SC-88, SC70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MBT3904DW1T1
This table gives cross-reference parts and alternative options found for MBT3904DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBT3904DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT3904_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MBT3904DW1T1 vs MMDT3904_R1_00001 |
MMDT3904 | Small Signal Bipolar Transistor, 0.2A I(C), NPN | Secos Corporation | MBT3904DW1T1 vs MMDT3904 |
MMDT3904-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MBT3904DW1T1 vs MMDT3904-7-F |
MMDT3904_R2_10001 | Transistor, | PanJit Semiconductor | MBT3904DW1T1 vs MMDT3904_R2_10001 |
THC3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, NPN, Silicon | Allegro MicroSystems LLC | MBT3904DW1T1 vs THC3904 |
FMB3904_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | MBT3904DW1T1 vs FMB3904_NL |
FMB3904D84Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SUPERSOT-6 | Fairchild Semiconductor Corporation | MBT3904DW1T1 vs FMB3904D84Z |
DMMT3904-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | MBT3904DW1T1 vs DMMT3904-TP |
FMB3904 | Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor, 3000-REEL | onsemi | MBT3904DW1T1 vs FMB3904 |
MBT3904DW1T1 | 200mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, SC70-6, 6 PIN | Rochester Electronics LLC | MBT3904DW1T1 vs MBT3904DW1T1 |