Part Details for MC 1 5/ 5-G-3 81 P26 THR by Phoenix Contact
Overview of MC 1 5/ 5-G-3 81 P26 THR by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC 1 5/ 5-G-3 81 P26 THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant |
400 In Stock |
|
$1.7800 / $2.3000 | Buy Now |
DISTI #
77377593
|
Verical | Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-HoleCardboard Min Qty: 50 Package Multiple: 50 | Americas - 400 |
|
$2.4570 / $2.9900 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 5 POS 3.81mm Solder RA Thru-Hole RoHS: Compliant |
400 In Stock |
|
$1.7800 / $2.3000 | Buy Now |