There are no models available for this part yet.
Overview of MC 1 5/ 6-STF-3 81 AU by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MC 1 5/ 6-STF-3 81 AU by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Terminal Block F 6 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant |
42 In Stock 226 Factory Stock |
|
$6.0700 / $8.5100 | Buy Now | ||
Master Electronics | Conn Terminal Block F 6 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant |
42 In Stock 226 Factory Stock |
|
$6.0700 / $8.5100 | Buy Now |