Part Details for MC 1 5/11-STZ4-3 5 by Phoenix Contact
Overview of MC 1 5/11-STZ4-3 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7606BSTZ-4 | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD7606BSTZ-4RL | Analog Devices | Simulat Sampliing Bipolar 16 b | |
AD9288BSTZ-40 | Analog Devices | 8 BIT 40 MSPS DUAL ADC |
Price & Stock for MC 1 5/11-STZ4-3 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$10.1600 / $13.8200 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$10.1600 / $13.8200 | Buy Now |