Part Details for MC 1 5/12-GF-3 5 BU by Phoenix Contact
Overview of MC 1 5/12-GF-3 5 BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC 1 5/12-GF-3 5 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.5 mm, Color: blue, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.5400 / $6.6200 | Buy Now |
|
Master Electronics | Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 12, Pitch: 3.5 mm, Color: blue, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$4.5400 / $6.6200 | Buy Now |