Part Details for MC 1 5/14-GF-3 81 P20 THR by Phoenix Contact
Overview of MC 1 5/14-GF-3 81 P20 THR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5589ACPZ-01-R7 | Analog Devices | 19 GPIO/Key Controller-RST Thr | |
LT3743EUFD#PBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr | |
LT3743EUFD#TRPBF | Analog Devices | Hi C Sync Buck LED Drvr w/ Thr |
Price & Stock for MC 1 5/14-GF-3 81 P20 THR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - number of positions: 14 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$5.7400 / $8.3400 | Buy Now |
|
Master Electronics | PCB headers - number of positions: 14 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2 mm RoHS: Compliant | 0 |
|
$5.7400 / $8.3400 | Buy Now |