Part Details for MC 1 5/12-ST-3 5-LR by Phoenix Contact
Overview of MC 1 5/12-ST-3 5-LR by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC 1 5/12-ST-3 5-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$12.0200 / $16.3500 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$12.0200 / $16.3500 | Buy Now |