Part Details for MC-000505-0FF-CSA01 by Amphenol Corporation
Overview of MC-000505-0FF-CSA01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-000505-0FF-CSA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-000505-0FF-CSA0
|
Avnet Americas | Cable Assembly PVC 22AWG/24AWG 1m 5 Position M12 Circular to 5 Position M12 Circular Receptacle to Receptacle - Trays (Alt: MC-000505-0FF-CSA0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$9.3944 / $14.0668 | Buy Now |
DISTI #
523-MC0005050FFCSA01
|
Mouser Electronics | Sensor Cables / Actuator Cables I ADAPT SCREW FF CONN FF PIN RoHS: Compliant | 0 |
|
$17.9300 / $20.4700 | Order Now |