Part Details for MC-000505-0MM-CSA01 by Amphenol Corporation
Overview of MC-000505-0MM-CSA01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-000505-0MM-CSA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-000505-0MM-CSA0
|
Avnet Americas | Cable Assembly PVC 22AWG/24AWG 1m 5 Position M12 Circular to 5 Position M12 Circular Plug to Plug - Trays (Alt: MC-000505-0MM-CSA0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.1281 / $12.1707 | Buy Now |
DISTI #
523-MC0005050MMCSA01
|
Mouser Electronics | Sensor Cables / Actuator Cables I ADAPT SCREW MM CONN MM PIN RoHS: Compliant | 0 |
|
$17.4200 / $18.0100 | Order Now |
DISTI #
MC-000505-0MM-CSA0
|
Avnet Americas | Cable Assembly PVC 22AWG/24AWG 1m 5 Position M12 Circular to 5 Position M12 Circular Plug to Plug - Trays (Alt: MC-000505-0MM-CSA0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.1281 / $12.1707 | Buy Now |