Part Details for MC-146 32.7680KA-AG0: PURE SN by Seiko Epson Corporation
Overview of MC-146 32.7680KA-AG0: PURE SN by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK3568RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PURE ORANGE ,RECEPTACLE MODULE and ROHS COMPLIANT | |
HM2DK1247PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour PURE ORANGE,PLUG MODULE and ROHS COMPLIANT | |
71363-302LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 2.54um (100u\\.) Pure Tin Plating |
Price & Stock for MC-146 32.7680KA-AG0: PURE SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-MC-14632.7680KA-AG0:PURESNTR-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4091 | Buy Now |
DISTI #
732-MC14632.7KAAG0SN
|
Mouser Electronics | Crystals 32.768KHz 20ppm 7 pF -40C +85C RoHS: Compliant | 1195 |
|
$0.4000 / $0.7000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4067 / $0.4357 | Buy Now |