There are no models available for this part yet.
Overview of MC-14632.7680KA-AG3:PURESN by Epson Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U6214632012P | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors, 1x4 OSFP light pipe assembly |
Price & Stock for MC-14632.7680KA-AG3:PURESN by Epson Electronics America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MINI SMD XTL KHZ +/-20PPM,-40~85C 7.0PF 250TR RoHS: Compliant | 0 |
|
$0.7740 / $0.9540 | Buy Now |
CAD Models for MC-14632.7680KA-AG3:PURESN by Epson Electronics America Inc
Part Data Attributes for MC-14632.7680KA-AG3:PURESN by Epson Electronics America Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Package Description
|
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.10
|
Aging
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
0.5 µW
|
Frequency Stability
|
0.0144%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e3
|
Load Capacitance
|
7 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
0.032768 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
7mm x 1.5mm x 1.4mm
|
Series Resistance
|
65000 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Alternate Parts for MC-14632.7680KA-AG3:PURESN
This table gives cross-reference parts and alternative options found for MC-14632.7680KA-AG3:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-14632.7680KA-AG3:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-14632.7680KA-AG3:PURESN | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG3:PURESN |
MC-14632.768KA-AG3 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Seiko Epson Corporation | MC-14632.7680KA-AG3:PURESN vs MC-14632.768KA-AG3 |
MC-14632.7680KA-AG5 | QUARTZ CRYSTAL RESONATOR, 0.032768MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG5 |
MC-14632.7680KA-AG | QUARTZ CRYSTAL RESONATOR, 0.032768MHz, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG |
MC-14632.768KA-AG0 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Seiko Epson Corporation | MC-14632.7680KA-AG3:PURESN vs MC-14632.768KA-AG0 |
MC-14632.7680KA-AG | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG |
MC-14632.768KA-AG5 | QUARTZ CRYSTAL RESONATOR, 0.032768MHz | Epson Electronics America Inc | MC-14632.7680KA-AG3:PURESN vs MC-14632.768KA-AG5 |
MC-14632.7680KA-AG:PURESN | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG:PURESN |
MC-14632.7680KA-AG:ROHS | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG:ROHS |
MC-14632.7680KA-AG5:PURESN | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-14632.7680KA-AG3:PURESN vs MC-14632.7680KA-AG5:PURESN |