Part Details for MC-150A 220VDC 1A1B by LS Electric
Overview of MC-150A 220VDC 1A1B by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC3190A-A | Analog Devices | LTP8800-1A Demo Board - 150A D | |
LTP8800-1AIPV#PBF | Analog Devices | 150A DC/DC Module Reg w/ PMBus |
Price & Stock for MC-150A 220VDC 1A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-150A-220VDC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 220VDC Min Qty: 1 | 0 |
|
$255.5500 / $292.0500 | RFQ |