Part Details for MC-150A-AC110V by Altech Corporation
Overview of MC-150A-AC110V by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC3190A-A | Analog Devices | LTP8800-1A Demo Board - 150A D | |
LTP8800-1AIPV#PBF | Analog Devices | 150A DC/DC Module Reg w/ PMBus |
Price & Stock for MC-150A-AC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-150A-AC110V-ND
|
DigiKey | CONTACTOR 3P 150A 2 NO/2 NC 110V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.6000 | Buy Now |
DISTI #
845-MC-150A-AC110V
|
Mouser Electronics | Contactors - Electromechanical 150A 110VAC 2NO/NC 3 Pole 50/60Hz | 0 |
|
$406.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$368.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$388.1900 / $410.8700 | Buy Now |