Part Details for MC-156 by SPC Multicomp
Overview of MC-156 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9206
|
Newark | Power Cord, Nema 5-15P-Iec C13, 6.6Ft, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cord Category:Sjt Rohs Compliant: Yes |Multicomp Pro MC-156 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MC-156
MC-156 CAD Models
MC-156 Part Data Attributes
|
MC-156
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-156
SPC Multicomp
Cable Assembly, 3 Conductor(s), 18AWG, 125V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | COPPER | |
Connector Side1 | ME-301 | |
Connector Side2 | ME-302 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 7.8 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Stranding | 41X0.16 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |