Part Details for MC-158 by SPC Multicomp
Overview of MC-158 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MC-158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9208
|
Newark | Power Cord, Nema 5-15P-Iec C13, 6.6Ft, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cord Category:Sjt Rohs Compliant: Yes |Multicomp Pro MC-158 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.1700 / $7.8300 | Buy Now |