Part Details for MC-174-DC by SPC Multicomp
Overview of MC-174-DC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for MC-174-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4916
|
Newark | Pwr Cord, Iec 320 C14-Iec 320 C13, 8.2 , Connector To Connector:Iec 320 C14 To Iec 320 C13, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:8.2Ft |Multicomp Pro MC-174-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$3.6900 / $4.0100 | Buy Now |