MC-174
Description: Cable Assembly, 3 Conductor(s), 18AWG, 250V,

Overview of MC-174 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for MC-174 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 74Y9224
Newark Power Cord, Iec 60320 C14-Iec C13, 8.2Ft, Connector Type A:Iec 60320 C14, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cord Category:Sjt Rohs Compliant: Yes |Multicomp Pro MC-174 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MC-174 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-174 by SPC Multicomp

MC-174
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
Approvals
CUL; UL
Conductor Material
COPPER
Connector Side1
FM-7
Connector Side2
ME-302
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Diameter
7.8 mm
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
Number of Conductors
3
Operating Temperature-Max
60 °C
Rated Current
10 A
Rated Voltage
250 V
Shielding
NO
Stranding
41X0.16
Wire Gauge
18 AWG
Wire and Cable Name
POWER CABLE
Want to compare parts?
  1. MC-174
    SPC Multicomp
    Cable Assembly, 3 Conductor(s), 18AWG, 250V,
    VS

Related Parts for MC-174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-174 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-174 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MC-174 would you like to use for your alert(s)?
  • Please alert me when MC-174 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-174 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-174 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-174.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-174 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: