There are no models available for this part yet.
Overview of MC-225A-48V by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1294-1BACPZ-RL7 | Analog Devices | -48V POWER MONITOR | |
ADM1294-1AARUZ | Analog Devices | -48V POWER MONITOR | |
ADM1294-1BACPZ | Analog Devices | -48V POWER MONITOR |
Price & Stock for MC-225A-48V by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC-225A-48V-ND
|
DigiKey | CONTACTOR 3P 225A 2 NO/2 NC 48VA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$600.8500 | Buy Now | |
DISTI #
845-MC225A48V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 225A | 0 |
|
$581.6900 / $593.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$544.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$573.6500 / $607.1700 | Buy Now | ||
DISTI #
10101018
|
TestEquity LLC | Altech MC-225A-48V Contactors, 3 Pole, Frame Size 150AF/225AF AC/DC Common Coil, 48-50V, MC Series | 0 |
|
$817.1800 | Buy Now |